
3.0 W Zener Diode Voltage Regulator, featuring a 30V DC rated voltage and 5% voltage tolerance. This surface-mount device (SMD/SMT) is housed in an SMB package with dimensions of 0.181" length, 0.156" width, and 0.09" height. It offers a power dissipation of 550mW, a maximum operating temperature of 150°C, and a minimum operating temperature of -65°C. The diode exhibits a Zener current of 50mA and a maximum reverse leakage current of 1µA. This component is RoHS compliant and supplied in a 2500-piece tape and reel package.
Onsemi 1SMB5936BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Impedance | 28R |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Width | 0.156inch |
| Working Voltage | 30V |
| Zener Current | 50mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5936BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.