
3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Contact Plating | Tin, Lead |
| Impedance | 38R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Zener Current | 41mA |
| Zener Voltage | 36V |
| RoHS | Not Compliant |
