
3W Zener Diode Voltage Regulator, 47V DC Rated Voltage, 5% Voltage Tolerance. Features 3W maximum power dissipation, 31mA Zener current, and 1uA maximum reverse leakage current. Encased in an SMB package with SMD/SMT termination, this halogen-free and lead-free component operates from -65°C to 150°C. Packaged on a 2500-piece tape and reel.
Onsemi 1SMB5941BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Impedance | 67R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Width | 3.95mm |
| Working Voltage | 47V |
| Zener Current | 31mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5941BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
