The 1SMB5942BT3 is a surface mount zener diode from Onsemi, featuring a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 550mW and a maximum reverse leakage current of 1uA. The diode is packaged in an SMB case and is available in quantities of 2500 per reel. The 1SMB5942BT3 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMB5942BT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Impedance | 70R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Zener Current | 29mA |
| Zener Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB5942BT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.