
62V Zener Diode Voltage Regulator, 3W power dissipation, featuring a 5% voltage tolerance. SMB package with tin, matte contact plating, offering ESD protection. Operates within a -65°C to 150°C temperature range, with a maximum reverse leakage current of 1µA. Halogen-free and RoHS compliant.
Onsemi 1SMB5944BT3G technical specifications.
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 62V |
| Voltage Tolerance | 5% |
| Width | 0.156inch |
| Working Voltage | 62V |
| Zener Current | 24mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5944BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
