The 1SMB5945BT3 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 3W and a maximum reverse leakage current of 1uA. The diode is packaged in an SMB case and is available in quantities of 2500 on tape and reel. It is not RoHS compliant.
Onsemi 1SMB5945BT3 technical specifications.
| Package/Case | SMB |
| Impedance | 120R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 68V |
| Voltage Tolerance | 5% |
| Zener Current | 22mA |
| Zener Voltage | 68V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB5945BT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.