
The 1SMB5945BT3G is a Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 3W and a maximum reverse current of 1uA. The diode is packaged in an SMB case and is available in a tape and reel packaging format with a quantity of 2500 units. It is RoHS compliant and has a tolerance of 5%.
Onsemi 1SMB5945BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 68V |
| Voltage Tolerance | 5% |
| Width | 3.95mm |
| Working Voltage | 68V |
| Zener Current | 22mA |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5945BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
