
82V Zener Diode Voltage Regulator, 3W power dissipation, featuring a 5% voltage tolerance. This SMB package diode offers ESD protection and operates within a -65°C to 150°C temperature range. With a maximum reverse leakage current of 1µA and a Zener current of 18mA, it is supplied in a 2500-piece tape and reel. The component is RoHS compliant and constructed with matte tin contact plating.
Onsemi 1SMB5947BT3G technical specifications.
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Impedance | 160R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 82V |
| Voltage Tolerance | 5% |
| Width | 3.95mm |
| Zener Current | 18mA |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5947BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.