
The 1SMB5954BT3G is a Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 3W and a maximum reverse leakage current of 1uA. The diode is packaged in an SMB package and is lead free and halogen free. It is RoHS compliant and has a tolerance of 5%. The diode has a Zener voltage of 160V and a Zener current of 9mA.
Onsemi 1SMB5954BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Impedance | 700R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 160V |
| Voltage Tolerance | 5% |
| Width | 3.95mm |
| Zener Current | 9mA |
| Zener Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5954BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.