Onsemi 1SMB5956BT3 technical specifications.
| Package/Case | SMB |
| Impedance | 1.2kR |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 5% |
| Zener Current | 7mA |
| Zener Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB5956BT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.