
200V Zener Diode Voltage Regulator, 3W Max Power Dissipation, 5% Voltage Tolerance. Features SMB package, 7mA Zener Current, and 1.2kR Impedance. Operating temperature range from -65°C to 150°C. Halogen Free, Lead Free, and RoHS Compliant. Supplied in a 2500-piece Tape and Reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Impedance | 1.2kR |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 5% |
| Width | 3.56mm |
| Working Voltage | 200V |
| Zener Current | 7mA |
| Zener Voltage | 200V |
| RoHS | Compliant |
These are design resources that include the Onsemi 1SMB5956BT3G
850W offline bidirectional UPS design using IRFS7440 MOSFETs and XMC1301 MCU for 12V DC to 230V AC power conversion using low-frequency iron-cored transformers.
