
600W SMB Transient Voltage Suppressor, Unidirectional, 6V DC Rated Voltage. Features 6.67V minimum breakdown voltage and 7.37V maximum breakdown voltage, with a 10.3V clamping voltage. Offers 58.3A peak pulse current and 600W peak pulse power. Operates from -65°C to 150°C, with 800uA leakage current. Halogen and lead-free, with SMD/SMT termination.
Sign in to ask questions about the Onsemi 1SMB6.0AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB6.0AT3G technical specifications.
| Capacitance | 300pF |
| Package/Case | SMB |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 10.3V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 58.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 0.156inch |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB6.0AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
