
600W SMB Transient Voltage Suppressor, featuring a 60V operating supply voltage and bidirectional functionality. This ZENER diode offers a minimum breakdown voltage of 66.7V and a clamping voltage of 96.8V, with a maximum surge current of 6.2A. Designed for surface-mount applications, it operates across a temperature range of -65°C to 150°C and comes in a 2500-piece tape and reel package.
Onsemi 1SMB60CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 96.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB60CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
