
600W SMB Transient Voltage Suppressor (TVS) diode, bidirectional, featuring a 60V reverse standoff voltage and 150pF capacitance. Offers ESD protection with a clamping voltage of 96.8V and a peak pulse current of 6.2A. Operates across a wide temperature range from -65°C to 150°C. Packaged in a compact SMB case, this halogen-free, lead-free, and RoHS compliant component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi 1SMB60CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB60CAT3G technical specifications.
| Capacitance | 150pF |
| Package/Case | SMB |
| Clamping Voltage | 96.8V |
| Clamping Voltage-Max | 96.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 0.179inch |
| Max Breakdown Voltage | 73.72V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | Solder |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB60CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
