
Unidirectional TVS diode for surge suppression, featuring a 64V working voltage and 103V clamping voltage. This SMB package component offers 5.8A peak pulse current capability and 600W peak pulse power dissipation. With a minimum breakdown voltage of 71.1V and low 5uA leakage current, it provides effective ESD protection. Operating across a wide temperature range of -65°C to 150°C, this halogen-free, lead-free device is supplied on tape and reel.
Onsemi 1SMB64AT3G technical specifications.
| Capacitance | 280pF |
| Package/Case | SMB |
| Clamping Voltage | 103V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.8A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.156inch |
| Working Voltage | 64V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB64AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
