
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 88.2A Peak Pulse Current, 17V Clamping Voltage, 11.1V Minimum Breakdown Voltage, and 10V Reverse Standoff Voltage. This silicon diode features a 5µA leakage current and operates within a temperature range of -65°C to 150°C. Packaged in an SMC case for surface mounting, it offers a single channel and is supplied on tape and reel.
Onsemi 1SMC10AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 88.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC10AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
