
Unidirectional TVS diode in SMC package for surge suppression. Features 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. Offers 1.5kW peak pulse power and 88.2A peak pulse current. Operates from -65°C to 150°C with low 5uA leakage current. Halogen-free and lead-free construction, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMC10AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 17V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 88.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | 1SMC5.0AT3G |
| Termination | SMD/SMT |
| Width | 6.1mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC10AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMC10AT3G
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
