
The 1SMC13AT3 is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V and a clamping voltage of 21.5V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is surface mountable and has a peak pulse current of 69.7A and a peak pulse power of 1.5kW.
Onsemi 1SMC13AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 69.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC13AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
