
Unidirectional TVS diode for transient voltage suppression, featuring a 13V reverse standoff voltage and 1.5kW peak pulse power. This component offers 21.5V clamping voltage and 69.7A peak pulse current, with a 14.4V reverse breakdown voltage and 5uA leakage current. Designed for surface-mount applications in an SMC package, it operates from -65°C to 150°C and provides ESD protection.
Sign in to ask questions about the Onsemi 1SMC13AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC13AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 69.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC13AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
