
Unidirectional Zener Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 61.5A peak pulse current. Features a 15V DC rated voltage, 16.7V minimum breakdown voltage, and 24.4V clamping voltage. Operates across a -65°C to 150°C temperature range, with a 15V operating supply voltage. Terminated for SMD/SMT applications, supplied on tape and reel.
Onsemi 1SMC15AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 61.5A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC15AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
