
Unidirectional Zener Transient Voltage Suppressor (TVS) diode with a 15V working voltage and 1500W peak pulse power. Features a 16.7V reverse breakdown voltage and 24.4V clamping voltage. Offers 61.5A peak pulse current capability and 5uA leakage current. Packaged in an SMC (DO-214AB) case with Tin, Matte plating, suitable for SMD/SMT termination. Operates from -65°C to 150°C, with ESD protection and RoHS compliance.
Sign in to ask questions about the Onsemi 1SMC15AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC15AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Contact Plating | Tin, Matte |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 61.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 6.1mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC15AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
