
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 57.7A peak pulse current. Features a 16V reverse standoff voltage, 17.8V minimum breakdown voltage, and 26V clamping voltage. Designed for ESD protection with a low leakage current of 5uA. Operates across a wide temperature range of -65°C to 150°C, with lead-free and halogen-free construction. Packaged on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi 1SMC16AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC16AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 26V |
| Depth | 5.84mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC16AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
