
Unidirectional TVS diode in SMC package, offering 22V reverse standoff voltage and 35.5V clamping voltage. Features 1.5kW peak pulse power, 42.2A peak pulse current, and 24.4V minimum breakdown voltage. Designed for ESD protection with a maximum reverse leakage current of 5uA. Operates across a wide temperature range from -65°C to 150°C, meeting halogen-free and lead-free standards.
Sign in to ask questions about the Onsemi 1SMC22AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC22AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 42.2A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC22AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.