
Unidirectional Transient Voltage Suppressor (TVS) diode designed for robust circuit protection. Features a 24V reverse standoff voltage and a 26.7V minimum breakdown voltage, with a maximum breakdown voltage of 29.5V. Offers a 38.9V clamping voltage and 1.5kW peak pulse power dissipation, handling up to 38.6A peak pulse current. Operates across a wide temperature range of -65°C to 150°C. Packaged in an SMC (5.84mm depth, 2.41mm height, 6.86mm length, 6.1mm width) for tape and reel deployment.
Sign in to ask questions about the Onsemi 1SMC24AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC24AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 4W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 90V |
| Width | 6.1mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC24AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
