
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, featuring a 28V reverse standoff voltage and 1.5kW peak pulse power. Offers a minimum breakdown voltage of 31.1V and a clamping voltage of 45.4V, with a maximum surge current of 33A. Operates across a temperature range of -65°C to 150°C. SMD/SMT termination for surface mount applications.
Onsemi 1SMC28AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC28AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
