
The 1SMC30AT3 is a unidirectional transient voltage suppressor with a clamping voltage of 48.4V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AB package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Sign in to ask questions about the Onsemi 1SMC30AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC30AT3 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 31A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 1SMC5.0AT3G |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC30AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.