
Unidirectional TVS Diode for surge suppression, featuring a 36V reverse standoff voltage and 58.1V clamping voltage. This component offers 1.5kW peak pulse power dissipation and 25.8A peak pulse current handling. It operates within a temperature range of -65°C to 150°C and is housed in an SMC package with Tin, Matte contact plating. Designed for ESD protection and meeting RoHS and Halogen Free standards, it is suitable for automotive applications.
Onsemi 1SMC36AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Contact Plating | Tin, Matte |
| Current | 258A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25.8A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 36V |
| DC Rated Voltage | 36V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC36AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
