
The 1SMC40AT3 is a unidirectional transient voltage suppressor diode with a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It has a maximum surge current of 32.2A and a peak pulse power of 1.5kW. The diode is available in a DO-214AB package and is suitable for operation from -65°C to 150°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi 1SMC40AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC40AT3 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Current | 23A |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 32.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 1SMC5.0AT3G |
| Termination | SMD/SMT |
| Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC40AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.