Onsemi 1SMC40AT3G technical specifications.
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Current | 23A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage | 40V |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC40AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.