
Unidirectional TVS Diode, 1500W Peak Pulse Power, 51V Reverse Standoff Voltage, and 82.4V Clamping Voltage. Features a minimum breakdown voltage of 56.7V and a maximum surge current of 18.2A. This silicon diode is housed in a plastic SMC package with surface mount termination, operating between -65°C and 150°C.
Onsemi 1SMC51AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC51AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
