
1500 Watt SMC Transient Voltage Suppressor, featuring a 51V reverse standoff voltage and unidirectional ZENER diode type. This surface mount component offers a clamping voltage of 82.4V and a peak pulse current capability of 18.2A. Operating across a temperature range of -65°C to 150°C, it boasts a maximum power dissipation of 1.5kW and a low reverse leakage current of 5uA. The SMC package is designed for efficient thermal management and reliable performance.
Sign in to ask questions about the Onsemi 1SMC51AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC51AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 82.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 18.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC51AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
