
Unidirectional TVS Diode for surge suppression, featuring a 54V working voltage and 60V minimum breakdown voltage. This component offers 1.5kW peak pulse power and 17.2A peak pulse current handling, with a clamping voltage of 87.1V. Designed for surface-mount applications in an SMC package, it operates across a wide temperature range of -65°C to 150°C and exhibits a low leakage current of 5uA.
Onsemi 1SMC54AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 87.1V |
| Contact Plating | Tin, Matte |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 17.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 6.1mm |
| Working Voltage | 54V |
| RoHS | Compliant |
No datasheet is available for this part.
