
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 60V Reverse Standoff Voltage, 66.7V Minimum Breakdown Voltage, and 10.3V Clamping Voltage. This surface mount component features a 6V DC Rated Voltage and 6V Operating Supply Voltage, with a maximum surge current of 200A and peak pulse current of 15.5A. Operating across a temperature range of -65°C to 150°C, it is housed in an SMC package with dimensions of 7.11mm length, 6.1mm width, and 2.41mm height.
Onsemi 1SMC6.0AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC6.0AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
