
Unidirectional TVS diode for surge suppression, featuring a 64V reverse standoff voltage and 103V clamping voltage. This SMC package component offers 1.5kW peak pulse power dissipation and 14.6A peak pulse current handling. With a low 5uA leakage current and ESD protection, it operates across a wide temperature range from -65°C to 150°C. Designed for surface-mount applications with tin-matte plated contacts.
Sign in to ask questions about the Onsemi 1SMC64AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC64AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 103V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | 1SMC5.0AT3G |
| Termination | SMD/SMT |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC64AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
