Unidirectional TVS diode in SMC package, offering 70V reverse standoff voltage and 113V clamping voltage. Features 1.5kW peak pulse power dissipation, 125A peak pulse current, and 13.3A max surge current. Operates across a -65°C to 150°C temperature range with 200uA max reverse leakage current. This lead-free, RoHS compliant component provides ESD protection and is supplied on tape and reel.
Sign in to ask questions about the Onsemi 1SMC70AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMC70AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 13.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | 1SMC5.0AT3G |
| Termination | SMD/SMT |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC70AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.