Unidirectional TVS Diode, 1500W Peak Pulse Power, 11.4A Peak Pulse Current. Features 78V Reverse Standoff Voltage, 86.7V Minimum Breakdown Voltage, and 126V Clamping Voltage. Operates across a temperature range of -65°C to 150°C with a low 5uA leakage current. Surface mountable in an SMC package, this 2-pin component is supplied on tape and reel.
Onsemi 1SMC78AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC78AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
