
The 1SS351-TB-E is a dual diode from Onsemi with a maximum current rating of 30mA and a maximum operating temperature of 125°C. It features a TO-236-3 package and is lead free. The diode has a maximum reverse leakage current of 25uA and a maximum repetitive reverse voltage of 5V. It is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Element Configuration | Dual |
| Lead Free | Lead Free |
| Max Current Rating | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Leakage Current | 25uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |