
The 1SS383T1G is a surface mount general purpose rectifier from Onsemi with a maximum reverse voltage of 40V and a current rating of 300mA. It is packaged in a lead free SC-82 package and is compliant with RoHS regulations. The device is suitable for use in a variety of applications requiring a general purpose rectifier with a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SS383T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 300mA |
| Package/Case | SC |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SS383T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
