
General purpose rectifier diode for small signal switching applications. Features a 100V repetitive reverse voltage rating and 200mA average rectified current. Offers a fast 4ns reverse recovery time and low 3pF capacitance. Housed in a compact SOD-523-2 package, this lead-free and halogen-free component operates from -55°C to 150°C.
Onsemi 1SS400T1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 3pF |
| Package/Case | SOD-523-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SS400T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.