
PIN Diode, 50V, 50mA, rs=5 Ohm(typ), Single CP, SC-59 / CP, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 100nA |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
These are design resources that include the Onsemi 1SV233-TB-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
