
PIN Diode, 50V, 50mA, rs=5 Ohm(typ), Dual CP, SC-59 / CP, 3000-REEL
Onsemi 1SV234-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Forward Current | 50mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SV234-TB-E to view detailed technical specifications.
No datasheet is available for this part.
