Onsemi 1SV250-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Power Dissipation | 150mW |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SV250-TB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
