
The 1SV267-TB-E is a TO-236-3 packaged diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum current rating of 50mA. The diode is lead free and RoHS compliant, packaged in tape and reel format.
Onsemi 1SV267-TB-E technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SV267-TB-E to view detailed technical specifications.
No datasheet is available for this part.
