
The 1SV315-TL-E is a PIN diode from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and a maximum reverse current of 100nA. The diode is packaged in a SOT-323-3 case and is lead free. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323-3 |
| Contact Plating | Tin, Matte |
| Diode Type | PIN |
| Forward Current | 50mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
These are design resources that include the Onsemi 1SV315-TL-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
