
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 10V DC rated voltage, 8.55V reverse standoff voltage, and 9.5V minimum breakdown voltage. Clamping voltage is 14.5V with a maximum reverse leakage current of 20uA. Designed for through-hole mounting in a DO-201AE package with axial termination and tin-matte contact plating. Operates across a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1V5KE10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201AE |
| Clamping Voltage | 14.5V |
| Contact Plating | Tin, Matte |
| Diameter | 5.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
