
Unidirectional transient voltage suppressor diode with a 11V DC rated voltage. Features a 10.5V minimum breakdown voltage and 9.4V reverse standoff voltage, clamping at 15.6V. Offers a 5µA leakage current and a 96.2A peak pulse current capability, with a 1.5kW peak pulse power rating. Packaged in a DO-201AE case for through-hole mounting, with tin contact plating and axial termination. Operates across a -55°C to 175°C temperature range.
Onsemi 1V5KE11A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 15.6V |
| Contact Plating | Tin |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 96.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1V5KE11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
