
Bidirectional TVS Diode for surge suppression. Features 11.1V reverse standoff voltage and 12.4V minimum breakdown voltage. Offers 18.2V clamping voltage and 82A peak pulse current capability. Operates across a wide temperature range from -55°C to 175°C. Packaged in DO-201AE with axial terminations for through-hole mounting.
Sign in to ask questions about the Onsemi 1V5KE13CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1V5KE13CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 18.2V |
| Contact Plating | Tin |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.53mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 1V5KE13CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
