
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation and 6.8A peak pulse current. Features a 160V DC rated voltage, 136V reverse standoff voltage, and 152V minimum breakdown voltage. Clamping voltage is 219V with a 5uA leakage current. DO-201AE package with axial termination, suitable for through-hole mounting. Operates across a -55°C to 175°C temperature range.
Onsemi 1V5KE160CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 219V |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.53mm |
| Max Breakdown Voltage | 168V |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 6.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 160V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE160CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
