
Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation and 67A peak pulse current capability. Features a 16V DC rated voltage, 13.6V reverse standoff voltage, and 15.2V minimum breakdown voltage. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 5uA. Packaged in a DO-201AE axial through-hole mount, supplied on a 1250-piece tape and reel.
Onsemi 1V5KE16CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 22.5V |
| Contact Plating | Tin, Matte |
| Diameter | 5.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 67A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | 1V5KE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE16CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
