
Unidirectional transient voltage suppressor diode featuring a 180V DC rated voltage and 154V reverse standoff voltage. This through-hole component offers a 171V minimum breakdown voltage and a 246V clamping voltage. With a 6.1A peak pulse current and 1.5kW peak pulse power, it operates across a -55°C to 175°C temperature range. The DO-201AE package has axial tin-plated leads and a diameter of 5.33mm.
Sign in to ask questions about the Onsemi 1V5KE180A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1V5KE180A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 246V |
| Contact Plating | Tin |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.53mm |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1V5KE180A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
